LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7W-6.144MBB-T product image
Images for reference only

TXC 7W-6.144MBB-TRoHS

Manufacturer
TXCAsian Brands
MPN
7W-6.144MBB-T
LCSC Part #
C2451941
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 6.144MHz CMOS SMD
Datasheetpdf iconTXC 7W-6.144MBB-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.35$ 1.35
10+$ 1.1191$ 11.19
30+$ 0.9929$ 29.79
100+$ 0.8497$ 84.97
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD7050-4P
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-10℃~+70℃
Frequency6.144MHz
Current - Supply20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 170MHz
  • SMD seam sealing ceramic package
  • Supply voltage: 1.8V ~ 3.3V
  • CMOS output
  • Tri - state function available
  • RoHS compliant & Pb free

Applications

AI Translation
  • Networking, Server, Storage
  • Wireless communications
  • Fibre channel, Ethernet, SATA, SAS, PCI - E, USB, WLAN, xDSL, xPON
  • PC mainboard, Notebook, HDD, SSD, Graphics card, Computer peripherals
  • Audio, Video, Gaming, Printer, DSC, IP CAM, Consumer products