Images are for reference only
EDA Models

EVER OHMS CR0603J100RP05Z

Manufacturer
EVER OHMS
Asian Brands
Mfr. Part #
CR0603J100RP05Z
LCSC Part #
C245184
Package
0603
Customer #
Key Attributes
RES 100Ω ±5% 100mW 0603
Description
100mW 100Ω 50V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon EVER OHMS CR0603J100RP05Z

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer EVER OHMS
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon EVER OHMS CR0603J100RP05Z
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 1,300
1,300 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0014 $ 0.14
1,000+
$ 0.0011 $ 1.10
5,000+
$ 0.0009 $ 4.50
10,000+
$ 0.0008 $ 8.00
50,000+
$ 0.0007 $ 35.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$