LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520S30-200-EN-TR product image
Images for reference only

ECS ECS-2520S30-200-EN-TRRoHS

Manufacturer
MPN
ECS-2520S30-200-EN-TR
LCSC Part #
C2451592
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 20MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520S30-200-EN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3813$ 1.38
200+$ 0.5349$ 106.98
500+$ 0.5163$ 258.15
1,000+$ 0.507$ 507.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply7mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency20MHz
Voltage - Supply3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The miniature ECS-2520S is a miniature SMD HCMOS Tight Stability Crystal Oscillator. The 2.5 x 2.0 x 0.9 mm ceramic package is ideal for wireless and IOT application where stability is critical.

Features

AI Translation
  • Low Profile 2.5 × 2.0 mm Footprint
  • Extended Temp Range
  • RoHS Compliant

Applications

AI Translation
  • wireless
  • IOT