LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520SMV-100-FP-TR product image
Images for reference only

ECS ECS-2520SMV-100-FP-TRRoHS

Manufacturer
MPN
ECS-2520SMV-100-FP-TR
LCSC Part #
C2451483
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 10MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520SMV-100-FP-TR
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3344$ 4.33
10+$ 3.674$ 36.74
30+$ 3.2802$ 98.41
100+$ 2.8833$ 288.33
500+$ 2.6991$ 1349.55
1,000+$ 2.6166$ 2616.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply10mA
Operating Temperature-40℃~+105℃
Output TypeHCMOS
Frequency10MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520SMV is a miniature SMD HCMOS Oscillator with Mult Volt™ capability of 1.62~3.63V with a tight stability of ±5 or ±10 ppm. The 2.5x2.0x1.0mm ceramic package is ideal for Low Power/Portable, Industrial and IOT applications.

Features

AI Translation
  • 2.5×2.0mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Tight Stability
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT