ECS ECS-3225Q-33-260-BS-TR
| Manufacturer | |
| MPN | ECS-3225Q-33-260-BS-TR |
| LCSC Part # | C2451358 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 26MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-compact ECS-3225Q is an AEC-Q200 compliant miniature SMD HCMOS oscillator. Its 3.2x2.5x2.0x0.9 mm ceramic package is ideal for automotive, industrial, and IoT applications.
Features
AI Translation
- Thin profile design
- 3.2x2.5 mm package size
- Wide temperature range
- RoHS compliant
- AEC-Q200 compliant
Applications
AI Translation
- Automotive
- Industrial
- IoT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9725 | $ 0.97 |
| 200+ | $ 0.3767 | $ 75.34 |
| 500+ | $ 0.3628 | $ 181.40 |
| 1,000+ | $ 0.3566 | $ 356.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-compact ECS-3225Q is an AEC-Q200 compliant miniature SMD HCMOS oscillator. Its 3.2x2.5x2.0x0.9 mm ceramic package is ideal for automotive, industrial, and IoT applications.
Features
AI Translation
- Thin profile design
- 3.2x2.5 mm package size
- Wide temperature range
- RoHS compliant
- AEC-Q200 compliant
Applications
AI Translation
- Automotive
- Industrial
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

