ECS ECS-327SMO-TR
| Manufacturer | |
| MPN | ECS-327SMO-TR |
| LCSC Part # | C2451346 |
| Packaging | SMD6540-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD6540-4P | |
| Current - Supply | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-327SMO oscillator features an SMD ceramic-packaged 32.768 KHz tuning fork crystal, designed specifically for wireless PCMCIA and portable communication device applications.
Features
AI Translation
- 2.0 mm ultra-thin design
- SMD version
- Multi-voltage (1.5 to 6V)
- RoHS compliant
Applications
AI Translation
- Wireless PCMCIA
- Portable communication devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8296 | $ 3.83 |
| 200+ | $ 1.4818 | $ 296.36 |
| 500+ | $ 1.4309 | $ 715.45 |
| 1,000+ | $ 1.4047 | $ 1404.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD6540-4P | |
| Current - Supply | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-327SMO oscillator features an SMD ceramic-packaged 32.768 KHz tuning fork crystal, designed specifically for wireless PCMCIA and portable communication device applications.
Features
AI Translation
- 2.0 mm ultra-thin design
- SMD version
- Multi-voltage (1.5 to 6V)
- RoHS compliant
Applications
AI Translation
- Wireless PCMCIA
- Portable communication devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

