LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL27WZ14DFT2G-Q product image
Images for reference only

onsemi NL27WZ14DFT2G-QRoHS

Manufacturer
MPN
NL27WZ14DFT2G-Q
LCSC Part #
C24511261
Packaging
SC-88
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2.7ns@5.5V,15pF 2 10uA SC-88 Gates and Inverters RoHS
Datasheetpdf icononsemi NL27WZ14DFT2G-Q
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.40
50+$ 0.0786$ 3.93
150+$ 0.0775$ 11.63
500+$ 0.0764$ 38.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-88
Input TypeSchmitt trigger
Logic Family-
Voltage - Supply1.65V~5.5V
Propagation Delay2.7ns@5.5V,15pF
Output Logic Level - Low-
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - High-
Input Logic Level - Low-
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NL27WZ14 is a high-performance dual inverter with Schmitt-trigger inputs, operating over a voltage range of 1.65V to 5.5V.

Features

AI Translation
  • Designed for 1.65V to 5.5V VCC operating voltage
  • Propagation delay tPD of 3.2 ns at VCC = 5 V (typical)
  • Input/output overvoltage tolerance up to 5.5V
  • IOFF supports partial power-down protection
  • Sink current of 32 mA at 4.5 V
  • Available in SC-88, SC-74, and UDFN6 packages
  • Die complexity below 100 FETs
  • -Q suffix for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 compliant with PPAP support
  • Lead-free, halogen-free/bromine-free flame retardant, and RoHS compliant