LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-17-TR product image
Images for reference only

ECS ECS-.327-12.5-17-TR

Manufacturer
MPN
ECS-.327-12.5-17-TR
LCSC Part #
C2451031
Packaging
MC-306
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 50kΩ MC-306
Datasheetpdf iconECS ECS-.327-12.5-17-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8768$ 0.88
200+$ 0.3396$ 67.92
500+$ 0.3288$ 164.40
1,000+$ 0.3226$ 322.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece