ECS ECS-320-10-48-CKY-TR
| Manufacturer | |
| MPN | ECS-320-10-48-CKY-TR |
| LCSC Part # | C2451019 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-1048 is a our smallest compact Crystal. The 1.2 x 1.0 x 0.33 mm ceramic package is ideal for LoRa WAN, receivers, video, audio, and mobile applications.
Features
AI Translation
- Low Profile
- 1.2 × 1.0 mm Footprint
- Extended Temp. Range
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- receivers
- video
- audio
- mobile applications
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4018 | $ 2.40 |
| 10+ | $ 2.0148 | $ 20.15 |
| 30+ | $ 1.7725 | $ 53.18 |
| 100+ | $ 1.5237 | $ 152.37 |
| 500+ | $ 1.4115 | $ 705.75 |
| 1,000+ | $ 1.3627 | $ 1362.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-1048 is a our smallest compact Crystal. The 1.2 x 1.0 x 0.33 mm ceramic package is ideal for LoRa WAN, receivers, video, audio, and mobile applications.
Features
AI Translation
- Low Profile
- 1.2 × 1.0 mm Footprint
- Extended Temp. Range
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- receivers
- video
- audio
- mobile applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

