LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 9HT7-32.768KBZY-T product image
Images for reference only

TXC 9HT7-32.768KBZY-TRoHS

Manufacturer
TXCAsian Brands
MPN
9HT7-32.768KBZY-T
LCSC Part #
C2450787
Packaging
MC-146
Customer #
Key Attributes
Crystal 32.768kHz ±50ppm 12.5pF 65kΩ MC-146
Datasheetpdf iconTXC 9HT7-32.768KBZY-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.287$ 0.29
10+$ 0.2263$ 2.26
30+$ 0.2003$ 6.01
100+$ 0.1678$ 16.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingMC-146
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)65kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic molded package with built-in tubular quartz crystal.
  • Suitable for automatic and high-density SMT.
  • Excellent shock resistance and thermal durability.
  • Multiple sizes available.
  • Cost-effective.
  • Contains high-melting-point solder (85% lead) compliant with RoHS Directive exemption requirements.