LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-10-37-CWN-TR product image
Images for reference only

ECS ECS-320-10-37-CWN-TRRoHS

Manufacturer
MPN
ECS-320-10-37-CWN-TR
LCSC Part #
C2450635
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 10pF 60Ω SMD2016-4P
Datasheetpdf iconECS ECS-320-10-37-CWN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3614$ 0.36
200+$ 0.1399$ 27.98
500+$ 0.135$ 67.50
1,000+$ 0.1325$ 132.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular, and high density applications.

Features

AI Translation
  • Low Profile 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • cellular
  • high density applications