LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-9-47Q-CKM-TR product image
Images for reference only

ECS ECS-320-9-47Q-CKM-TRRoHS

Manufacturer
MPN
ECS-320-9-47Q-CKM-TR
LCSC Part #
C2450598
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 9pF 150Ω SMD1612-4P
Datasheetpdf iconECS ECS-320-9-47Q-CKM-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4924$ 0.49
200+$ 0.1914$ 38.28
500+$ 0.1853$ 92.65
1,000+$ 0.1806$ 180.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD1612-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Thin profile design
  • 1.6 x 1.2 mm package size
  • RoHS compliant
  • AEC-Q200 qualified