ECS ECS-.327-7-34B-C-TR
| Manufacturer | |
| MPN | ECS-.327-7-34B-C-TR |
| LCSC Part # | C2450085 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Description | Crystal 32.768kHz ±10ppm 7pF 70kΩ SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,199
2,199
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9279 | $ 0.93 |
10+ | $ 0.7433 | $ 7.43 |
30+ | $ 0.6525 | $ 19.58 |
100+ | $ 0.5602 | $ 56.02 |
500+ | $ 0.5055 | $ 252.75 |
1,000+ | $ 0.4773 | $ 477.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$