ECS ECS-.327-6-12R-TR
| Manufacturer | |
| MPN | ECS-.327-6-12R-TR |
| LCSC Part # | C2449852 |
| Packaging | SMD2012-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 6pF 70kΩ SMD2012-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2012-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-12R is a very compact SMD Tuning Fork Crystal. The 2.0x1.2x0.6 mm ceramic package with reduced ESR is ideal for IOT and Wearable technology.
Features
AI Translation
- Low ESR 70K Ohms Max.
- 2.0×1.2 mm Footprint
- RoHS Compliant
Applications
AI Translation
- Metering
- Automotive
- Industrial
- IOT
- Wearables
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2921 | $ 1.29 |
| 10+ | $ 1.0709 | $ 10.71 |
| 30+ | $ 0.9481 | $ 28.44 |
| 100+ | $ 0.8108 | $ 81.08 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2012-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-12R is a very compact SMD Tuning Fork Crystal. The 2.0x1.2x0.6 mm ceramic package with reduced ESR is ideal for IOT and Wearable technology.
Features
AI Translation
- Low ESR 70K Ohms Max.
- 2.0×1.2 mm Footprint
- RoHS Compliant
Applications
AI Translation
- Metering
- Automotive
- Industrial
- IOT
- Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

