LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-240-18-5G3X-JGN-TR product image
Images for reference only

ECS ECS-240-18-5G3X-JGN-TRRoHS

Manufacturer
MPN
ECS-240-18-5G3X-JGN-TR
LCSC Part #
C2449807
Packaging
HC-49S-SMD-3P
Customer #
Key Attributes
Crystal 24MHz ±20ppm 18pF 30Ω HC-49S-SMD-3P
Datasheetpdf iconECS ECS-240-18-5G3X-JGN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2755$ 0.28
200+$ 0.1067$ 21.34
500+$ 0.1029$ 51.45
1,000+$ 0.1011$ 101.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD-3P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7X-3L is a low profile SMD Crystal with 3rd lead, and is ideal for applications that require a case ground

Features

AI Translation
  • Cost Effective
  • Case Ground
  • Extended Temp. Range Option
  • Pb Free/RoHS Compliant