ECS ECS-192-8-33-JGN-TR
| Manufacturer | |
| MPN | ECS-192-8-33-JGN-TR |
| LCSC Part # | C2449803 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±20ppm 8pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.
Features
AI Translation
- Low Profile
- 3.2×2.5 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- high density applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2998 | $ 0.30 |
| 200+ | $ 0.1161 | $ 23.22 |
| 500+ | $ 0.112 | $ 56.00 |
| 1,000+ | $ 0.11 | $ 110.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.
Features
AI Translation
- Low Profile
- 3.2×2.5 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- high density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

