HTC LM78L06F
| Manufacturer | |
| MPN | LM78L06F |
| LCSC Part # | C24488271 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 6V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed-voltage monolithic integrated circuit voltage regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to form high-current voltage regulators. Each regulator provides up to 100mA of output current. Internal current limiting and thermal shutdown features make them essentially immune to overload. Current limiting is included to cap the peak output current (250mA ~ 300mA) at a safe value. When used as a replacement for zener diode-resistor combinations, significant improvements in output impedance and lower quiescent current can be achieved.
Features
- Output current up to 100mA
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output voltages of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, and 24V
- Moisture Sensitivity Level 3
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2008 | $ 1.00 |
| 50+ | $ 0.1557 | $ 7.79 |
| 150+ | $ 0.1363 | $ 20.45 |
| 1,000+ | $ 0.1122 | $ 112.20 |
| 2,000+ | $ 0.1015 | $ 203.00 |
| 5,000+ | $ 0.095 | $ 475.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed-voltage monolithic integrated circuit voltage regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to form high-current voltage regulators. Each regulator provides up to 100mA of output current. Internal current limiting and thermal shutdown features make them essentially immune to overload. Current limiting is included to cap the peak output current (250mA ~ 300mA) at a safe value. When used as a replacement for zener diode-resistor combinations, significant improvements in output impedance and lower quiescent current can be achieved.
Features
- Output current up to 100mA
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output voltages of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, and 24V
- Moisture Sensitivity Level 3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

