LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MMAD1106E3/TR13 product image
Immagini a scopo illustrativo

MICROCHIP MMAD1106E3/TR13RoHS

Produttore
Cod. Prod.
MMAD1106E3/TR13
Cod. LCSC
C2448282
Imballo
SOIC-14
Numero Cliente
Attr. chiave
nan
Scheda Tecnicapdf iconMICROCHIP MMAD1106E3/TR13
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.7213$ 2.72
200+$ 1.0527$ 210.54
500+$ 1.0157$ 507.85
1,000+$ 0.9987$ 998.70
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreMICROCHIP
ImballoSOIC-14
Clamping Voltage-
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown90V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)75V

Descrizione

Traduzione AI

These low capacitance diode arrays are multiple, discrete, isolated junctions fabricated by a planar process and mounted in a 14-pin package for use as steering diodes protecting up to eight I/O ports from negative ESD, EFT, or surge by directing them to ground (pin 14). They may also be used in fast switching core-driver applications. This includes computers and peripheral equipment such as magnetic cores, thin-film memories, plated-wire memories, etc., as well as decoding or encoding applications. These arrays offer many advantages of integrated circuits such as high-density packaging and improved reliability. This is a result of fewer pick and place operations, smaller footprint, smaller weight, and elimination of various discrete packages that may not be as user friendly in PC board mounting. They are available with either Tin-Lead plating terminations or as RoHS Compliant with annealed matte-Tin finish by adding an “e3” suffix to the part number.

Caratteristiche

Traduzione AI
  • 8 Diode Array
  • Molded 14-Pin SOIC Package
  • UL 94V-0 Flammability Classification
  • Low Capacitance 1.5 pF per diode
  • Switching speeds less than 5 ns
  • RoHS Compliant devices available by adding “e3” suffix
  • IEC 61000-4 compatible 61000-4-2 (ESD): Air 15kV, contact – 8 kV 61000-4-4 (EFT): 40A – 5/50 ns 61000-4-5 (surge): 12A, 8/20 µs

Applicazioni

Traduzione AI
  • Low capacitance steering diode protection for high frequency data lines
  • RS-232 & RS-422 Interface Networks
  • Ethernet: 10 Base T
  • Computer I/O Ports
  • LAN
  • Switching Core Drivers