Nexperia 74LVC2G07GW,125
| Manufacturer | |
| MPN | 74LVC2G07GW,125 |
| LCSC Part # | C24478 |
| Packaging | SOT-363-6 |
| Customer # | |
| Key Attributes | Buffers with open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.5ns@5.5V,50pF | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G07 is a dual buffer with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- -24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Level translation in mixed 3.3V and 5V environments
- Partial power-down applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1207 | $ 0.60 |
| 50+ | $ 0.0974 | $ 4.87 |
| 150+ | $ 0.0858 | $ 12.87 |
| 500+ | $ 0.0771 | $ 38.55 |
| 3,000+ | $ 0.0702 | $ 210.60 |
| 6,000+ | $ 0.0667 | $ 400.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.5ns@5.5V,50pF | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G07 is a dual buffer with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- -24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Level translation in mixed 3.3V and 5V environments
- Partial power-down applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



