EATON CC12H20A-TR
| Manufacturer | |
| MPN | CC12H20A-TR |
| LCSC Part # | C2443316 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100A Surface Mount Fuse 20A 32V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Melting I2t | 80 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High I²t chip fuse with high surge withstand capability. AEC-Q200 qualified (750 mA to 30 A). Excellent temperature and cycling characteristics. 1206 (3216 metric) compact design for reduced board space. Compatible with reflow and wave soldering.
Features
- High I²t
- High inrush withstand capability
- AEC-Q200 qualified: (750 mA to 30 A)
- Excellent temperature and cycling characteristics
- 1206 (3216 metric) compact design utilizes less board space
- Compatible with solder reflow and wave solder
Applications
-
Auxiliary circuit protection
-
Laptops, notebooks, netbooks
-
Tablets, e-readers
-
Flat panel displays
-
High-definition TV (HDTV)
-
LCD/LED backlighting
-
Computers and peripherals
-
Game console systems
-
Handheld/portable devices
-
Mobile device chargers
-
Automotive
-
Central body control modules
-
Air conditioning controllers (HVAC)
-
Door, window lift and seat controls
-
Digital instrument clusters
-
In-vehicle infotainment (IVI) and navigation
-
Electric pumps, motor control and auxiliary equipment
-
Powertrain control modules (PCU)/engine control units (ECU)
-
Transmission control units (TCU)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7887 | $ 0.79 |
| 10+ | $ 0.7702 | $ 7.70 |
| 30+ | $ 0.7579 | $ 22.74 |
| 100+ | $ 0.7472 | $ 74.72 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



