LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
Walsin 1206B333K500CT product image
  • 1206B333K500CT thumbnail 1
  • 1206B333K500CT thumbnail 2
  • 1206B333K500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 1206B333K500CTRoHS

Manufacturer
WalsinAsian Brands
MPN
1206B333K500CT
LCSC Part #
C2443236
Packaging
1206
Customer #
Key Attributes
CAP CER 33nF 50V X7R 1206
Datasheetpdf iconWalsin 1206B333K500CT
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.0165$ 0.83
500+$ 0.0157$ 0.0131$ 6.55
1,500+$ 0.0134$ 0.0112$ 16.80
4,000+$ 0.012$ 0.0100$ 40.00
24,000+$ 0.0109$ 0.0091$ 218.40
48,000+$ 0.0102$ 0.0085$ 408.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.