LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-80-12-33-JGN-TR product image
  • ECS-80-12-33-JGN-TR thumbnail 1
  • ECS-80-12-33-JGN-TR thumbnail 2
  • ECS-80-12-33-JGN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-80-12-33-JGN-TRRoHS

Manufacturer
MPN
ECS-80-12-33-JGN-TR
LCSC Part #
C2442665
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 8MHz 12pF SMD
Datasheetpdf iconECS ECS-80-12-33-JGN-TR
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8835$ 0.88
10+$ 0.7149$ 7.15
30+$ 0.6306$ 18.92
100+$ 0.5479$ 54.79
500+$ 0.4977$ 248.85
1,000+$ 0.4717$ 471.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)400Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 32 is a compact SMD Crystal. The 3.2 x 2.5 x 0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile 3.2 × 2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications