EATON PTR030V0500-TR
| Manufacturer | |
| Mfr. Part # | PTR030V0500-TR |
| LCSC Part # | C2442562 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 5A TH |
| Description | Polymeric PTC Resettable Fuse 30V 5A Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1566 | $ 0.16 |
200+ | $ 0.0606 | $ 12.12 |
500+ | $ 0.0585 | $ 29.25 |
1,000+ | $ 0.0575 | $ 57.50 |
Standard Packaging 1000/Full
Reel | ||