LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR016V0185-TR1 product image
Images for reference only

EATON PTR016V0185-TR1RoHS

Manufacturer
MPN
PTR016V0185-TR1
LCSC Part #
C2442534
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 1.85A TH
Datasheetpdf iconEATON PTR016V0185-TR1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.347$ 0.35
200+$ 0.1343$ 26.86
500+$ 0.1296$ 64.80
1,000+$ 0.1273$ 127.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.85A
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current3.7A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)90mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 16 V
  • Current ratings from 0.9 A to 15 A
  • Fast time-to-trip
  • Low resistance
  • Halogen free, lead free, RoHS compliant

Applications

AI Translation
  • Medical equipment
  • Telecommunications
  • White goods
  • Computers and peripherals