LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR016V0090-TR product image
Images for reference only

EATON PTR016V0090-TRRoHS

Manufacturer
MPN
PTR016V0090-TR
LCSC Part #
C2442530
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 900mA TH
Datasheetpdf iconEATON PTR016V0090-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2674$ 0.27
200+$ 0.1035$ 20.70
500+$ 0.0999$ 49.95
1,000+$ 0.0981$ 98.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current900mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1.8A
Height-
Length-
Width-
Resistance @ 25℃70mΩ
Time to Trip(Max)8s
Resistance - Post Trip (R1) (Max)180mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 16 V
  • Current ratings from 0.9 A to 15 A
  • Fast time-to-trip
  • Low resistance
  • Halogen free, lead free, RoHS compliant

Applications

AI Translation
  • Medical equipment
  • Telecommunications
  • White goods
  • Computers and peripherals