LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR030V0110-TR1 product image
Images for reference only

EATON PTR030V0110-TR1RoHS

Manufacturer
MPN
PTR030V0110-TR1
LCSC Part #
C2442517
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 1.1A TH
Datasheetpdf iconEATON PTR030V0110-TR1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3454$ 0.35
200+$ 0.1337$ 26.74
500+$ 0.129$ 64.50
1,000+$ 0.1267$ 126.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.1A
Pitch-
Current - Max40A
Power Dissipation700mW
Trip Current2.2A
Height-
Length7.4mm
Width-
Resistance @ 25℃50mΩ
Time to Trip(Max)6.6s
Resistance - Post Trip (R1) (Max)170mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 30 V
  • Current ratings from 0.90 A to 9.00 A
  • Fast time-to-trip
  • Low resistance
  • Halogen free, Lead free, RoHS compliant

Applications

AI Translation
  • Medical equipment
  • White goods
  • Industrial power transmission
  • Telecommunications
  • Computers and peripherals
  • Consumer and automotive electronics
  • Rechargeable battery packs