LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR060V0110-TR1 product image
Images for reference only

EATON PTR060V0110-TR1RoHS

Manufacturer
MPN
PTR060V0110-TR1
LCSC Part #
C2442515
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 1.1A TH
Datasheetpdf iconEATON PTR060V0110-TR1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1525$ 0.15
200+$ 0.0591$ 11.82
500+$ 0.057$ 28.50
1,200+$ 0.056$ 67.20
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current1.1A
Pitch-
Current - Max40A
Power Dissipation1.5W
Trip Current2.2A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)380mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece