LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6192A115ER-G product image
Images for reference only

TOREX XC6192A115ER-GRoHS

Manufacturer
MPN
XC6192A115ER-G
LCSC Part #
C2442376
Packaging
USP-8-B06(2x2)
Customer #
Key Attributes
1 400mA High Side Switch USP-8-B06(2x2) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconTOREX XC6192A115ER-G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.328$ 0.33
200+$ 0.127$ 25.40
500+$ 0.1225$ 61.25
1,000+$ 0.1203$ 120.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTOREX
PackagingUSP-8-B06(2x2)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Output discharge function
number of channels1
Maximum Continuous Current400mA
RDS(on)-
Operating Voltage2.5V~6V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The XC6192 series are the Push Button load switch with functions best suitable for battery operated devices. The built-in high side switch is turned on by the Push Button (Turning off is also possible on the XC6192A type.) and turned off by the "L" level signal into the SHDN pin from the MCU or the like. In addition to these functions, this IC is equipped with output capacitor inrush current limiting function and short-circuit protection function, realizing an intelligent load switch. The high side switch is turned on and latched by inputting "L" signal from the Push Button of the device to the SW pin. It is possible to shut down (OFF) by inputting a 1-pulse signal of "H" level from the MCU or the like to the SHDN pin. This realizes a main switch of battery operated devices easily. The leak current at shutdown is so small, which is 10nA(TYP.), that this IC will contribute to reducing the discharge of the battery and making shelf life longer of the devices after shipping as well as functioning as a main switch. For the A type, it is possible to turn off forcibly in case of emergency by Push Button signal. This enables a freezed device to be turned off. For the B type, turn-off is available only with SHDN pin. The output capacitor inrush current limiting function suppresses excessive current that occurs when the switch is turned on, preventing it from going into a brownout state. The output short-circuit protection function detects the voltage drop due to the short circuit and turns off the power supply line by force. The "L" signal on the SW pin by Push button makes the device recover. The power good function is used to properly adjust the timing of turning on the DC/DC regulator or other system on the rear stage.

Features

AI Translation
  • Input Voltage Range: 2.5V ~ 6.0V
  • Stand-by Current: 0.01μA (TYP.) / Turn-Off state
  • Quiescent Current: 0.45μA (TYP.) / Turn-On state
  • Output Current: 400mA (VIN = 2.5V, Ta = 25°C)
  • Turn-On Delay Time(TOND): 0.5s, 1.0s, 3.0s or 5s
  • Turn-Off Method:
    • Type A: By inputting “H” voltage to the SHDN pin; By inputting “L” voltage during the TOFFD to the SW pin.
    • Type B: By inputting “H” voltage to the SHDN pin.
  • Turn-Off Delay Time(TOFFD): 3s, 5s, 10s or 15s
  • Power Good function (the PG pin)
  • Forced shutdown function (the SHDN pin)
  • Output capacitor inrush current limit function
  • Output circuit short protection
  • Output capacitor discharge function
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Package: USP-8B06

Applications

AI Translation
  • Wearable devices
  • Wireless headphones / Earphones
  • Mobile devices
  • Various applications equipped with buttons
  • Various applications equipped with mechanical switches
  • The devices with waterproof function.