EATON CMS1-9-R
| Manufacturer | |
| Mfr. Part # | CMS1-9-R |
| LCSC Part # | C2442250 |
| Package | SMD-4P,9.4x7.2mm |
| Customer # | |
| Key Attributes | CMC 62uH 1.9A 2LN SMD |
| Description | 62uH@100MHz 2Line Common Mode Choke Surface Mount-4P 9.4x7.2mm 1.9A DCR 35mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Package | SMD-4P,9.4x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.574 | $ 0.57 |
200+ | $ 0.2229 | $ 44.58 |
500+ | $ 0.2153 | $ 107.65 |
1,000+ | $ 0.2107 | $ 210.70 |
Standard Packaging 2000/Full
Reel | ||