TOREX XC9501B091AR-G
| Manufacturer | |
| MPN | XC9501B091AR-G |
| LCSC Part # | C2441880 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TOREX | |
| Packaging | MSOP-10 | |
| Features | Light load efficient mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC9501 series are PWM controlled, PWM/PFM automatic switching controlled, multi-functional, dual step-up DC/DC converter controller ICs. With 0.9V (±2%) of standard voltage supply internal, and using externally connected components, output voltage can be set freely on both DC/DC controllers between 1.5V to 30V. With a 180kHz frequency, the size of the external components can be reduced. 100kHz, 300kHz and 500kHz switching frequencies are also available as custom-designed products. The control of the XC9501 series can be switched between PWM control and PWM/PFM automatic switching control using external signals. Control switches from PWM to PFM during light loads when automatic switching is selected and the series is highly efficient from light loads to large output currents. Noise is easily reduced with PWM control since the switching frequency is fixed. The XC9501 series provides the option of being able to select the control suited to the application. Soft-start time is internally set to 10msec which offers protection against rush currents when the power is switched on and also against voltage overshoot.
Features
- 2ch DC/DC Controller: (Step-Up + Step-Up)
- Input Voltage Range: 0.9V ~ 10V
- Supply Voltage Range: 2.0V ~ 10V
- Output Voltage Range: 1.5V ~ 30V (set by FB1/FB2 pins)
- Output Current: More than 200mA (VIN = 1.8V, VOUT = 3.3V)
- Switching Frequency: 180kHz (±15%), 100kHz, 300kHz & 500kHz as custom
- Maximum Duty Cycle: 80% (TYP.)
- Control Method: PWM or PWM/PFM Selectable
- High Efficiency: 83% (TYP.)
- Stand-by Current: 3.0μA (MAX.)
- Soft-start: internally set-up
- Package: MSOP-10, USP-10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- PDAs
- Palm top computers
- Portable audio systems
- Various multi-function power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1019 | $ 1.10 |
| 200+ | $ 0.4265 | $ 85.30 |
| 500+ | $ 0.4123 | $ 206.15 |
| 1,000+ | $ 0.4043 | $ 404.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TOREX | |
| Packaging | MSOP-10 | |
| Features | Light load efficient mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC9501 series are PWM controlled, PWM/PFM automatic switching controlled, multi-functional, dual step-up DC/DC converter controller ICs. With 0.9V (±2%) of standard voltage supply internal, and using externally connected components, output voltage can be set freely on both DC/DC controllers between 1.5V to 30V. With a 180kHz frequency, the size of the external components can be reduced. 100kHz, 300kHz and 500kHz switching frequencies are also available as custom-designed products. The control of the XC9501 series can be switched between PWM control and PWM/PFM automatic switching control using external signals. Control switches from PWM to PFM during light loads when automatic switching is selected and the series is highly efficient from light loads to large output currents. Noise is easily reduced with PWM control since the switching frequency is fixed. The XC9501 series provides the option of being able to select the control suited to the application. Soft-start time is internally set to 10msec which offers protection against rush currents when the power is switched on and also against voltage overshoot.
Features
- 2ch DC/DC Controller: (Step-Up + Step-Up)
- Input Voltage Range: 0.9V ~ 10V
- Supply Voltage Range: 2.0V ~ 10V
- Output Voltage Range: 1.5V ~ 30V (set by FB1/FB2 pins)
- Output Current: More than 200mA (VIN = 1.8V, VOUT = 3.3V)
- Switching Frequency: 180kHz (±15%), 100kHz, 300kHz & 500kHz as custom
- Maximum Duty Cycle: 80% (TYP.)
- Control Method: PWM or PWM/PFM Selectable
- High Efficiency: 83% (TYP.)
- Stand-by Current: 3.0μA (MAX.)
- Soft-start: internally set-up
- Package: MSOP-10, USP-10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- PDAs
- Palm top computers
- Portable audio systems
- Various multi-function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

