LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1T97GM,115 product image
Images for reference only

Nexperia 74AUP1T97GM,115RoHS

Manufacturer
MPN
74AUP1T97GM,115
LCSC Part #
C2441407
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
XSON-6(1x1.5) Gates and Inverters - Multi-Function, Configurable RoHS
Datasheetpdf iconNexperia 74AUP1T97GM,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3089$ 0.31
200+$ 0.1196$ 23.92
500+$ 0.1154$ 57.70
1,000+$ 0.1133$ 113.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerNexperia
PackagingXSON-6(1x1.5)
output type-
Voltage - Supply-;2.3V~3.6V
Channel TypeUnidirectional
FeaturesPower-off protection
Operating Temperature-40℃~+125℃
Number of Channels1;1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Wide supply voltage range from 2.3 V to 3.6 V
  • CMOS low power dissipation
  • High noise immunity
  • Overvoltage tolerant inputs to 3.6 V
  • Low noise overshoot and undershoot <10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Low static power consumption; ICC = 1.5 μA (maximum)
  • Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
  • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃