LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT174D,653 product image
Images for reference only

Nexperia 74HCT174D,653RoHS

Manufacturer
MPN
74HCT174D,653
LCSC Part #
C2441404
Packaging
SO-16
Customer #
Key Attributes
4.5V~5.5V 6 1 35ns@4.5V,50pF SO-16 Flip Flops RoHS
Datasheetpdf iconNexperia 74HCT174D,653
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4495$ 0.45
10+$ 0.3554$ 3.55
30+$ 0.3148$ 9.44
100+$ 0.2645$ 26.45
500+$ 0.2418$ 120.90
1,000+$ 0.2288$ 228.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingSO-16
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Bits per Element6
Series74HCT Series
Output Type-
Number of Elements1
Current - Output High(IOH)4mA
Current - Output Low(IOL)5.2mA
Quiescent Current8uA
Propagation Delay35ns@4.5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC174; 74HCT174 are hex positive edge-triggered D-type flip-flops with individual data inputs (Dn) and outputs (Qn). The common clock (CP) and master reset (MR) inputs load and reset all flip-flops simultaneously. The D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition is stored in the flip-flop and appears at the Q output. A LOW on MR causes the flip-flops and outputs to be reset LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Input levels: For 74HC174: CMOS level For 74HCT174: TTL level
  • Six edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C