ECS ECS-CR2-10.00-B-TR
| Manufacturer | |
| MPN | ECS-CR2-10.00-B-TR |
| LCSC Part # | C2441349 |
| Packaging | SMD3731-3P |
| Customer # | |
| Key Attributes | 10MHz 30pF 25Ω SMD3731-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ECS | |
| Packaging | SMD3731-3P | |
| Frequency | 10MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 25Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3079 | $ 0.31 |
| 200+ | $ 0.1192 | $ 23.84 |
| 500+ | $ 0.115 | $ 57.50 |
| 1,000+ | $ 0.1129 | $ 112.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

