ECS ECS-120-20-3X-TR
| Manufacturer | |
| MPN | ECS-120-20-3X-TR |
| LCSC Part # | C2441293 |
| Packaging | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±30ppm 20pF 60Ω HC-49S-SMD-Mini |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49S-SMD-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,566
1,566
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3789 | $ 0.38 |
10+ | $ 0.3 | $ 3.00 |
30+ | $ 0.266 | $ 7.98 |
100+ | $ 0.2243 | $ 22.43 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$