LGE BT152-800R
| Manufacturer | LGEAsian Brands |
| MPN | BT152-800R |
| LCSC Part # | C24394696 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 12mA 60mA 800V One unidirectional thyristor TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 12mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 20A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 220A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT152 is a thyristor, it uses advanced technology to provide customers with high bidirectional blocking voltage capability and high thermal cycling performance, etc. The BT152 is suitable for motor control, industrial, static switching, heating and domestic lighting, etc.
Features
AI Translation
- High bidirectional blocking voltage capability
- High thermal cycling performance
Applications
AI Translation
- motor control
- industrial
- static switching
- heating
- domestic lighting
In-Stock: 255
255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3052 | $ 1.53 |
| 50+ | $ 0.2396 | $ 11.98 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1765 | $ 88.25 |
| 2,500+ | $ 0.1609 | $ 402.25 |
| 5,000+ | $ 0.1515 | $ 757.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 12mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 20A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 220A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT152 is a thyristor, it uses advanced technology to provide customers with high bidirectional blocking voltage capability and high thermal cycling performance, etc. The BT152 is suitable for motor control, industrial, static switching, heating and domestic lighting, etc.
Features
AI Translation
- High bidirectional blocking voltage capability
- High thermal cycling performance
Applications
AI Translation
- motor control
- industrial
- static switching
- heating
- domestic lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



