Multicomp MCWW20XR330FTL
| Manufacturer | |
| Mfr. Part # | MCWW20XR330FTL |
| LCSC Part # | C243135 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 0.33Ω ±1% 0.5W 2010 |
| Description | 500mW 330mΩ ±1% 2010 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.274 | $ 0.27 |
10+ | $ 0.214 | $ 2.14 |
30+ | $ 0.1883 | $ 5.65 |
100+ | $ 0.1562 | $ 15.62 |
500+ | $ 0.1419 | $ 70.95 |
1,000+ | $ 0.1334 | $ 133.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$