BL BL9195-30BPRT
| Manufacturer |
BL
Asian Brands |
| Mfr. Part # | BL9195-30BPRT |
| LCSC Part # | C243118 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | 300mA 3-Pin, Ultra Fast, Ultra Low Dropout, High PSRR CMOS LDO Regulator |
| Description | 6V Positive Fixed 3V SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.12 | $ 0.60 |
50+ | $ 0.0968 | $ 4.84 |
150+ | $ 0.0852 | $ 12.78 |
500+ | $ 0.0765 | $ 38.25 |
3,000+ | $ 0.0696 | $ 208.80 |
6,000+ | $ 0.0661 | $ 396.60 |
Standard Packaging 3000/Full
Reel | ||