Multicomp MCWF06R5762BTL
| Manufacturer | |
| Mfr. Part # | MCWF06R5762BTL |
| LCSC Part # | C243028 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 57.6kΩ ±0.1% 0.1W 0603 |
| Description | 100mW 57.6kΩ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
285
285
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0779 | $ 0.08 |
10+ | $ 0.0629 | $ 0.63 |
30+ | $ 0.0554 | $ 1.66 |
100+ | $ 0.0497 | $ 4.97 |
500+ | $ 0.0452 | $ 22.60 |
1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$