Multicomp MCWF08W4751BTL
| Manufacturer | |
| Mfr. Part # | MCWF08W4751BTL |
| LCSC Part # | C243010 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±0.1% 0.125W 0805 |
| Description | 125mW 4.75kΩ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1315 | $ 0.66 |
50+ | $ 0.1033 | $ 5.17 |
150+ | $ 0.0892 | $ 13.38 |
500+ | $ 0.0786 | $ 39.30 |
2,500+ | $ 0.0702 | $ 175.50 |
5,000+ | $ 0.0659 | $ 329.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$