Multicomp MCWW12XR750FTL
| Manufacturer | |
| Mfr. Part # | MCWW12XR750FTL |
| LCSC Part # | C243007 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 0.75Ω ±1% 1206 |
| Description | 750mΩ ±1% 1206 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,350
4,350
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.067 | $ 0.67 |
100+ | $ 0.0541 | $ 5.41 |
300+ | $ 0.0476 | $ 14.28 |
1,000+ | $ 0.0427 | $ 42.70 |
5,000+ | $ 0.0389 | $ 194.50 |
10,000+ | $ 0.0369 | $ 369.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$