LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KSS PWS-2824 product image
  • PWS-2824 thumbnail 1
  • PWS-2824 thumbnail 2
  • PWS-2824 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Clamp Sleeve PWS-2824RoHS

Manufacturer
KSSAsian Brands
MPN
PWS-2824
LCSC Part #
C242860
Packaging
-
Customer #
Key Attributes
Cable and Cord Grips RoHS
Datasheetpdf iconKSS PWS-2824

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Cable and Cord Grips
ManufacturerKSS
Packaging-
material qualityNYLON66
External cable diameter (minimum)-;-
Thread size-;-
REACH status-;-
External cable diameter (maximum)-;-
Panel hole size4.8mm
material-
Protection level94V-2
Water ingress protection-;-
RoHS status-;-
specifications27.6*24*35.3mm
colourNatural color
Operating Temperature-;-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1284$ 0.64
Standard Packaging100/Full Bag
Better price for more quantity?
$