Cable Clamp Sleeve PWS-1715
| Manufacturer | KSSAsian Brands |
| MPN | PWS-1715 |
| LCSC Part # | C242859 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable and Cord Grips |
| Datasheet | KSS PWS-1715 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable and Cord Grips | |
| Manufacturer | KSS | |
| Packaging | - | |
| type | - | |
| External cable diameter (minimum) | -;- | |
| specifications | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | - | |
| HTSUS | - | |
| Opening size | - | |
| ECCN | - | |
| Cable outer diameter (minimum) | - | |
| Water ingress protection | -;- | |
| RoHS compliance status | - | |
| Humidity sensitivity level | - | |
| Intrusion protection | - | |
| Maximum outer diameter cable | - | |
| Thread specifications | - | |
| material | -;NYLON 66 | |
| Cable outer diameter (maximum) | - | |
| working temperature | - | |
| Thread size | -;- | |
| External cable diameter (maximum) | -;- | |
| Minimum external cable diameter | - | |
| Panel hole size | - | |
| Thread length | - | |
| include | - | |
| Cable diameter | - | |
| Enter protection | - | |
| Operating temperature | - | |
| contain | - | |
| Protection level | 94V-2 | |
| RoHS status | -;- | |
| colour | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable and Cord Grips | |
| Manufacturer | KSS | |
| Packaging | - | |
| type | - | |
| External cable diameter (minimum) | -;- | |
| specifications | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | - | |
| HTSUS | - | |
| Opening size | - | |
| ECCN | - | |
| Cable outer diameter (minimum) | - | |
| Water ingress protection | -;- | |
| RoHS compliance status | - | |
| Humidity sensitivity level | - | |
| Intrusion protection | - | |
| Maximum outer diameter cable | - |
| Type | Description | |
|---|---|---|
| Thread specifications | - | |
| material | -;NYLON 66 | |
| Cable outer diameter (maximum) | - | |
| working temperature | - | |
| Thread size | -;- | |
| External cable diameter (maximum) | -;- | |
| Minimum external cable diameter | - | |
| Panel hole size | - | |
| Thread length | - | |
| include | - | |
| Cable diameter | - | |
| Enter protection | - | |
| Operating temperature | - | |
| contain | - | |
| Protection level | 94V-2 | |
| RoHS status | -;- | |
| colour | Natural color |
Help & FeedbackShow similar products (0) >
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0639 | $ 0.32 |
| 50+ | $ 0.0603 | $ 3.02 |
| 1,000+ | $ 0.0513 | $ 51.30 |
| 5,000+ | $ 0.0495 | $ 247.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable and Cord Grips | |
| Manufacturer | KSS | |
| Packaging | - | |
| type | - | |
| External cable diameter (minimum) | -;- | |
| specifications | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | - | |
| HTSUS | - | |
| Opening size | - | |
| ECCN | - | |
| Cable outer diameter (minimum) | - | |
| Water ingress protection | -;- | |
| RoHS compliance status | - | |
| Humidity sensitivity level | - | |
| Intrusion protection | - | |
| Maximum outer diameter cable | - | |
| Thread specifications | - | |
| material | -;NYLON 66 | |
| Cable outer diameter (maximum) | - | |
| working temperature | - | |
| Thread size | -;- | |
| External cable diameter (maximum) | -;- | |
| Minimum external cable diameter | - | |
| Panel hole size | - | |
| Thread length | - | |
| include | - | |
| Cable diameter | - | |
| Enter protection | - | |
| Operating temperature | - | |
| contain | - | |
| Protection level | 94V-2 | |
| RoHS status | -;- | |
| colour | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable and Cord Grips | |
| Manufacturer | KSS | |
| Packaging | - | |
| type | - | |
| External cable diameter (minimum) | -;- | |
| specifications | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | - | |
| HTSUS | - | |
| Opening size | - | |
| ECCN | - | |
| Cable outer diameter (minimum) | - | |
| Water ingress protection | -;- | |
| RoHS compliance status | - | |
| Humidity sensitivity level | - | |
| Intrusion protection | - | |
| Maximum outer diameter cable | - |
| Type | Description | |
|---|---|---|
| Thread specifications | - | |
| material | -;NYLON 66 | |
| Cable outer diameter (maximum) | - | |
| working temperature | - | |
| Thread size | -;- | |
| External cable diameter (maximum) | -;- | |
| Minimum external cable diameter | - | |
| Panel hole size | - | |
| Thread length | - | |
| include | - | |
| Cable diameter | - | |
| Enter protection | - | |
| Operating temperature | - | |
| contain | - | |
| Protection level | 94V-2 | |
| RoHS status | -;- | |
| colour | Natural color |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



