Cable Clamp Sleeve JWB-0706
| Manufacturer | KSSAsian Brands |
| MPN | JWB-0706 |
| LCSC Part # | C242849 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable and Cord Grips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable and Cord Grips | |
| Manufacturer | KSS | |
| Packaging | - | |
| type | - | |
| material quality | NYLON 66 | |
| External cable diameter (minimum) | -;- | |
| Thread size | -;- | |
| REACH status | -;- | |
| External cable diameter (maximum) | -;- | |
| Panel hole size | - | |
| material | - | |
| Water ingress protection | -;- | |
| Protection level | 94V-2 | |
| RoHS status | -;- | |
| specifications | - | |
| colour | Natural color | |
| Operating Temperature | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1319 | $ 0.13 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



