LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
MAXIM MAX1487CPA+ product image
Images for reference only

MAXIM MAX1487CPA+RoHS

Manufacturer
MPN
MAX1487CPA+
LCSC Part #
C242538
Packaging
PDIP-8
Customer #
Key Attributes
5V Transceiver 2.5Mbps 128 Half-Duplex PDIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMAXIM MAX1487CPA+
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5641$ 7.5365$ 7.54
10+$ 7.3733$ 6.4885$ 64.89
50+$ 6.6477$ 5.8500$ 292.50
100+$ 6.0396$ 5.3149$ 531.49
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingPDIP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes128
Operating Temperature0℃~+70℃
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current230uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX481, MAX483, MAX485, MAX487–MAX491, and MAX1487 are low-power transceivers for RS-485 and RS422 communication. Each part contains one driver and one receiver. The MAX483, MAX487, MAX488, and MAX489 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. The driver slew rates of the MAX481, MAX485, MAX490, MAX491, and MAX1487 are not limited, allowing them to transmit up to 2.5Mbps. These transceivers draw between 120μA and 500μA of supply current when unloaded or fully loaded with disabled drivers. Additionally, the MAX481, MAX483, and MAX487 have a low-current shutdown mode in which they consume only 0.1μA. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX487 and MAX1487 feature quarter-unit-load receiver input impedance, allowing up to 128 MAX487/ MAX1487 transceivers on the bus. Full-duplex communications are obtained using the MAX488–MAX491, while the MAX481, MAX483, MAX485, MAX487, and MAX1487 are designed for half-duplex applications.

Applications

AI Translation
  • Low-Power RS-485 Transceivers
  • Low-Power RS-422 Transceivers
  • Level Translators
  • Transceivers for EMI-Sensitive Applications
  • Industrial-Control Local Area Networks