LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX942ESA+ product image
  • MAX942ESA+ thumbnail 1
  • MAX942ESA+ thumbnail 2
  • MAX942ESA+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX942ESA+RoHS

Manufacturer
MPN
MAX942ESA+
LCSC Part #
C242537
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed, Low-Power, Rail-to-Rail, Single-Supply Comparators
Datasheetpdf iconMAXIM MAX942ESA+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMAXIM
PackagingSOIC-8
Output Type-
Quiescent Current350uA
Output ModeCMOS;TTL
Propagation Delay Time80ns
Operating Temperature-40℃~+85℃
FeaturesBuilt-in hysteresis
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)81.94dB
Input Hysteresis Voltage (Vhys)3mV
Vos - Input Offset Voltage2mV
Ib - Input Bias Current150nA
Number of Channels2
Input Offset Current(Ios)15nA
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX941/MAX942/MAX944 are single/dual/quad highspeed comparators optimized for systems powered from a 3V or 5V supply. These devices combine high speed, low power, and rail-to-rail inputs. Propagation delay is 80ns, while supply current is only 350μA per comparator. The input common-mode range of the MAX941/MAX942/ MAX944 extends beyond both power-supply rails. The outputs pull to within 0.4V of either supply rail without external pullup circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The MAX941 features latch enable and device shutdown. The single MAX941 and dual MAX942 are offered in a tiny μMAX package. Both the single and dual MAX942 are available in 8-pin DIP and SO packages. The quad MAX944 comes in 14-pin DIP and narrow SO packages.

Features

AI Translation
  • Available in μMAX Package
  • Optimized for 3V and 5V Applications (Operation Down to 2.7V)
  • Fast, 80ns Propagation Delay (5mV Overdrive)
  • Rail-to-Rail Input Voltage Range
  • Low 350μA Supply Current per Comparator
  • Low, 1mV Offset Voltage
  • Internal Hysteresis for Clean Switching
  • Outputs Swing 200mV of Power Rails
  • CMOS/TTL-Compatible Outputs
  • Output Latch (MAX941 Only)
  • Shutdown Function (MAX941 Only)

Applications

AI Translation
  • 3V/5V Systems
  • Battery-Powered Systems
  • Threshold Detectors/Discriminators
  • Line Receivers
  • Zero-Crossing Detectors
  • Sampling Circuits
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2392$ 2.24
10+$ 1.9003$ 19.00
30+$ 1.6882$ 50.65
100+$ 1.4714$ 147.14
500+$ 1.3734$ 686.70
1,000+$ 1.3316$ 1331.60
Standard Packaging100/Full Tube
Better price for more quantity?
$