MAXIM MAX1721EUT+T
| Manufacturer | |
| MPN | MAX1721EUT+T |
| LCSC Part # | C242523 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT23 Switched-Capacitor Voltage Inverters with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 125kHz | |
| Features | Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 25mA | |
| Quiescent Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX1719/MAX1720/MAX1721 capacitive charge pumps invert the voltage applied to their input. For highest performance, use low equivalent series resistance (ESR) capacitors (e.g., ceramic).
Features
AI Translation
- Ultra-small monolithic, CMOS charge-pump inverters
- Accept input voltages ranging from +1.5V to +5.5V
- The MAX1720 operates at 12kHz, and the MAX1719/MAX1721 operate at 125kHz
- High efficiency
- Small external components
- Logic-controlled shutdown
- Oscillator control circuitry and four power MOSFET switches are included on-chip
- Can deliver a continuous 25mA output current
- 99.9% Voltage Conversion Efficiency
- 50μA Quiescent Current (MAX1720)
- Requires only two 1μF capacitors (MAX1719/MAX1721)
Applications
AI Translation
- Local Negative Supply from a Positive Supply
- Small LCD Panels
- GaAs PA Bias Supply
- Handy-Terminals, PDAs
- Battery-Operated Equipment
In-Stock: 882
882 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3918$ 2.2483 | $ 2.25 |
| 10+ | $ 2.0608$ 1.9372 | $ 19.37 |
| 30+ | $ 1.8531$ 1.7420 | $ 52.26 |
| 100+ | $ 1.6422$ 1.5437 | $ 154.37 |
| 500+ | $ 1.4247$ 1.3393 | $ 669.65 |
| 1,000+ | $ 1.3842$ 1.3012 | $ 1301.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 125kHz | |
| Features | Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 25mA | |
| Quiescent Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX1719/MAX1720/MAX1721 capacitive charge pumps invert the voltage applied to their input. For highest performance, use low equivalent series resistance (ESR) capacitors (e.g., ceramic).
Features
AI Translation
- Ultra-small monolithic, CMOS charge-pump inverters
- Accept input voltages ranging from +1.5V to +5.5V
- The MAX1720 operates at 12kHz, and the MAX1719/MAX1721 operate at 125kHz
- High efficiency
- Small external components
- Logic-controlled shutdown
- Oscillator control circuitry and four power MOSFET switches are included on-chip
- Can deliver a continuous 25mA output current
- 99.9% Voltage Conversion Efficiency
- 50μA Quiescent Current (MAX1720)
- Requires only two 1μF capacitors (MAX1719/MAX1721)
Applications
AI Translation
- Local Negative Supply from a Positive Supply
- Small LCD Panels
- GaAs PA Bias Supply
- Handy-Terminals, PDAs
- Battery-Operated Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



