JSCJ 2SB1189(RANGE:180-390)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SB1189(RANGE:180-390) |
| LCSC Part # | C24252 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 80V 0.7A SOT-89-3L |
| Description | Bipolar (BJT) Transistor PNP 80V 0.7A 100MHz 0.5W Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
255
255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1018 $ 0.0102 | $ 0.05 |
50+ | $ 0.0811 $ 0.0082 | $ 0.41 |
150+ | $ 0.0708 $ 0.0071 | $ 1.07 |
1,000+ | $ 0.063 $ 0.0063 | $ 6.30 |
2,000+ | $ 0.0568 $ 0.0057 | $ 11.40 |
5,000+ | $ 0.0537 $ 0.0054 | $ 27.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$