MAXIM MAX8880EUT+T
| Manufacturer | |
| MPN | MAX8880EUT+T |
| LCSC Part # | C242516 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ADJ Input 12V Output 1.25V~5V 200mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Operating status indication;Input under-voltage protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX8880/MAX8881 are ultra-low supply current, low-dropout linear regulators, capable of delivering up to 200mA. They are designed for battery-powered applications where reverse battery protection and long battery life are critical.
Features
AI Translation
- 3.5μA Supply Current at 12V
- Reverse Battery Protection
- 2.5V to 12V Input Voltage Range
- ±1.5% Output Voltage Accuracy
- 200mA max Output Current
- 2Ω PMOS Output Device
- Short-Circuit and Thermal Overload Protection
- POK Output for Out-of-Regulation Indicator
- Fixed 1.8V, 2.5V, 3.3V, and 5V (MAX8881) Adjustable from 1.25V to 5V (MAX8880)
- Tiny 6-Pin SOT23 Package
- Thin 6-Pin TDFN Package
Applications
AI Translation
- Smoke Detectors
- PDAs
- Battery-Powered Alarms
- Handy Terminals
- Remote Transmitters
- CMOS Backup Power
- Smart Battery Packs
- Real-Time Clocks
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8597$ 1.7482 | $ 1.75 |
| 10+ | $ 1.5892$ 1.4939 | $ 14.94 |
| 30+ | $ 1.4197$ 1.3346 | $ 40.04 |
| 100+ | $ 1.2453$ 1.1706 | $ 117.06 |
| 500+ | $ 1.167$ 1.0970 | $ 548.50 |
| 1,000+ | $ 1.1328$ 1.0649 | $ 1064.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Operating status indication;Input under-voltage protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX8880/MAX8881 are ultra-low supply current, low-dropout linear regulators, capable of delivering up to 200mA. They are designed for battery-powered applications where reverse battery protection and long battery life are critical.
Features
AI Translation
- 3.5μA Supply Current at 12V
- Reverse Battery Protection
- 2.5V to 12V Input Voltage Range
- ±1.5% Output Voltage Accuracy
- 200mA max Output Current
- 2Ω PMOS Output Device
- Short-Circuit and Thermal Overload Protection
- POK Output for Out-of-Regulation Indicator
- Fixed 1.8V, 2.5V, 3.3V, and 5V (MAX8881) Adjustable from 1.25V to 5V (MAX8880)
- Tiny 6-Pin SOT23 Package
- Thin 6-Pin TDFN Package
Applications
AI Translation
- Smoke Detectors
- PDAs
- Battery-Powered Alarms
- Handy Terminals
- Remote Transmitters
- CMOS Backup Power
- Smart Battery Packs
- Real-Time Clocks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



