JSCJ CJA1117B-1.8
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJA1117B-1.8 |
| LCSC Part # | C24247 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Input 15V Output 1.8V 1A |
| Description | Positive Fixed 1.8V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0592 | $ 0.59 |
100+ | $ 0.0471 | $ 4.71 |
300+ | $ 0.041 | $ 12.30 |
1,000+ | $ 0.0352 | $ 35.20 |
5,000+ | $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0297 | $ 297.00 |
Standard Packaging 1000/Full
Reel | ||