LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ5266BT1G product image
  • MMSZ5266BT1G thumbnail 1
  • MMSZ5266BT1G thumbnail 2
  • MMSZ5266BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMSZ5266BT1GRoHS

Manufacturer
MPN
MMSZ5266BT1G
LCSC Part #
C242416
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 68V 500mW SOD-123
Datasheetpdf icononsemi MMSZ5266BT1G
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0655$ 0.66
100+$ 0.0539$ 5.39
300+$ 0.0481$ 14.43
3,000+$ 0.0437$ 131.10
6,000+$ 0.0402$ 241.20
9,000+$ 0.0385$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@52V
Impedance(Zzt)230Ω
Diode Configuration1 Independent
Zener Voltage(Range)64.6V~71.4V
Zener Voltage(Nom)68V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD - 123 package. These devices provide a convenient alternative to the leadless 34 - package style. Zener voltage in this series are specified with device junction in thermal equilibrium.

Features

AI Translation
  • 500 mW Rating on FR - 4 or FR - 5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (>16 kV per Human Body Model)
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
  • These are Pb - Free Devices